• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1091218 Fuse 15 A 1500 V DC 10 pc(s)

Image similar
Product type
Fuse
Nominal current - rounded value
15 A
Content
10 pc(s)
Nominal current
15 A
Nominal voltage
1500 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 85 mm
  • Colour: White (RAL 9010)
  • Nominal voltage: 1500 V/DC
  • Fuse 15 A Midget / 10.3 x 85 (without defect display)
  • Safety fuse: Fuse
  • Power loss: 3.6 W
  • Melting gel I2t: 28.2 A2S
  • Switch-off integral I2t: 307.4 A2S
  • Connection according to IEC 60269-6 standard
  • Nominal current 15 A
Product type

Fuse

Content

10 pc(s)

Nominal current

15 A

Nominal current - rounded value

15 A

Nominal voltage

1500 V DC

Height

85 mm

Length

85 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3563702 Phoenix Contact 1091218 Fuse 15 A 1500 V DC 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3563702 Phoenix Contact 1091218 Fuse 15 A 1500 V DC 10 pc(s)

Description

Fuse, rated voltage 1500 V, rated current 15 A, height 85 mm, color: White

This text is machine translated.