• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3062774 Fuse w/o blown fuse indicator 25 A 1200 V DC 10 pc(s)

Image similar
Product type
Fuse
Release characteristics
gPV
Nominal current - rounded value
25 A
Dim
(L x W x H) 85 x 10.3 x 85 mm
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 85 mm
  • Colour: White (RAL 9010)
  • Nominal voltage: 1200 V/DC
  • Fuse 25 A Midget / 10.3 x 85 (without defect display)
  • Safety fuse: Fuse
  • Power loss: 5.2 W
  • Melting gel I2t: 72 A2S
  • Switch-off integral I2t: 504 A2S
  • Connection according to IEC 60269-6 standard
  • Nominal current: 25 A
  • Diameter 10.3 mm
Product type

Fuse

Release characteristics

gPV

Dim

(L x W x H) 85 x 10.3 x 85 mm

Content

10 pc(s)

Nominal current

25 A

Nominal current - rounded value

25 A

Model

w/o blown fuse indicator

Nominal voltage

1200 V DC

Width

10.3 mm

Height

85 mm

Length

85 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3580850 Phoenix Contact 3062774 Fuse w/o blown fuse indicator 25 A 1200 V DC 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3580850 Phoenix Contact 3062774 Fuse w/o blown fuse indicator 25 A 1200 V DC 10 pc(s)

Description

Fuse, nominal voltage 1200 V, nominal current 25 A, height 85 mm, diameter 10.3 mm, Colour: white

This text is machine translated.