• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1107443 Pin strip Total number of pins 4 No. of rows 1 250 pc(s)

Image similar
Product type
Pin strip
Total no. of pins
4
CS
5 mm
Content
250 pc(s)
Total number of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pin strip

  • Total number of pins 4
  • No. of rows 1
  • Content 250 pc(s)

Technical specifications

  • Number of plug contact rows: 1
  • Tape type: Cardboard (for SMD)
  • Design of the electrical connection: Other
  • Mounting method: Other
  • Dimensioning surge voltage: 4 kV
  • Rated current In:12 A.
  • Operating temperature 40 °C
  • Flammability class of insulation material according to UL94: V0
  • Diameter connection pin 1.3 mm
  • Pin contact type
  • Length of the pin 3.5 mm
  • Grid dimension of the connections 5 mm
  • Contact spacing 5 mm
  • Connector design: Fixed connector
  • Pollution level: 2
  • Material of the contact coating: Tin
  • Material of the insulating body: Other
  • Over voltage category III
Product type

Pin strip

Total no. of pins

4

Total number of pins

4

No. of rows

1

CS

5 mm

Pins per row

4

Connection

THR

Case material

PA

Manufacturer part #

1107443

Content

250 pc(s)

Contact material

Tin

Max. temperature

100 °C

Min. temperature

-40 °C

Type

PST 1,3/ 4-5,0 BU VPE250

Board contact surface

Tin

Connector contact surface

Tin

Number of pins

4

Case colour

Blue

Rated voltage

320 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3564264 Phoenix Contact 1107443 Pin strip Total number of pins 4 No. of rows 1 250 pc(s)

User & Safety Instructions

User & Safety Instructions 3564264 Phoenix Contact 1107443 Pin strip Total number of pins 4 No. of rows 1 250 pc(s)

Description

Pin header, rated cross-section: 1.5 1.3 mm², color: Blue, rated current: 12 A (depending on used plug), rated voltage (III/2): 320 V, contact type: Pin, number of rows: 5, number of poles: 3.5, product family: PST 1.3/..-V, pitch: 1 mm, mounting: THR-soldering / wave soldering, pin layout: Linear pinning, pin length: PCON [P]: 4 mm, connector system Without, mounting type: without, packing type: packed in cardboard box

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?