• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1110990 CAPAROC CR EXT8 Busbar 1 pc(s)

Image similar
Product type
Busbar
Type
Plug-in module
IP rating
IP20
Length
22.5 mm
Width
59.2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product family: CAPAROC
  • Designed: Clip-on module
  • Width 59.2 mm
  • Height: 44 mm
  • Depth: 22.5 mm (including mounting rail 7.5 mm)
  • Colour: Light gray (RAL 7035)
  • Flammability class according to UL 94 V-0
  • Ambient conditions: Environmental conditions
  • Protection class: IP20
  • Ambient temperature (operation): -30 °C ... 65 °C (the temperature range of the infeed module must be taken into account)
  • Ambient temperature (storage/transport): -40 °C ... 70 °C
  • Altitude: ≤ 4000 m (amsl)
  • Standards/regulations EN 60068-2-27
  • Note: Environmental influences - shocks
  • Mounting type: Rail: 35 mm
  • Insulation properties: Insulation properties
  • Pollution level: 2
  • Shock (Operation): 30g (11 ms duration, half-sine shock pulse, according to IEC 60068-2-27);25g (6 ms duration, half-sine shock pulse according to IEC 60068-2-27, continuous shock);15g (6 ms duration, half-sine shock pulse according to IEC 60068-2-27, continuous shock. If more than six CAPAROC E1 modules are used in the system.)
  • Vibration (operation): 5g (10 Hz ... 150 Hz / 10 cycles / axis / X, Y, Z)
  • General: General
  • Identification: ISA S71.04.2013 G3 Harsh Group A
  • Material: Copper; PC
  • Power loss: < 0.5 W (at 45 A in plus path)
  • Rated voltage 24 V DC
  • Protection class III
  • Pollutant test: Pollutant gas test
  • UL-approval: UL-approval
  • Number of slots: 8
  • Moisture testing 96 h, 95 % RH, 40 °C.
  • Rated current IN:45 A DC (total current input)
Product type

Busbar

Type

Plug-in module

IP20

Length

22.5 mm

Width

59.2 mm

Height

44 mm

Compatible with (details)

35 mm mounting rail

Content

1 pc(s)

Type

CAPAROC CR EXT8

Dim

(L x W x H) 22.5 x 59.2 x 44 mm

Depth

22.5 mm

Operating voltage

24 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3563953 Phoenix Contact 1110990 CAPAROC CR EXT8 Busbar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3563953 Phoenix Contact 1110990 CAPAROC CR EXT8 Busbar 1 pc(s)

Description

Power rail, mounting type: Support rail: 35 mm, rated current: 45 A.

This text is machine translated.