• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1133897 PCB connector Total number of pins 4 No. of rows 1 1000 pc(s) Carton

Image similar
Product type
PCB connector
Total no. of pins
4
Connector type
PCB connector
CS
3.81 mm
Content
1000 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Total number of pins 4
  • No. of rows 1
  • Content 1000 pc(s)

Technical specifications

  • Connectable cable type: Round cable
  • Wire cross-section with single wire connections: 0.2-1.5 mm²
  • Suitable for wire cross-sections of fine wire with wire-end sleeves from 0.25 to 0.5 mm²
  • Suitable for wire cross-sections of fine wire without wire-end sleeves: 0.2-1.5 mm²
  • Number of plug contact rows: 1
  • Design of electrical connection: Screw connection
  • Dimensioning surge voltage: 2.5 kV
  • Rated current In:8 A.
  • Operating temperature 40 °C
  • Flammability class of insulation material according to UL94: V0
  • Contact version: Socket
  • Grid dimension of the connections 3.81 mm
  • Contact spacing 3.81 mm
  • Connection type: Other
  • Pollution level: 2
  • Material of the contact coating: Tin
  • Housing material: Other
  • Material of the insulating body: Polyamide (PA)
  • Material of contact: Copper
  • Angle contact/conductor connection: Other
  • Over voltage category III
Packaging type

Carton

Product type

PCB connector

Total no. of pins

4

Connector type

PCB connector

Features

+ extractor sleeve

Total number of pins

4

No. of rows

1

CS

3.81 mm

Case material

PA

Manufacturer part #

1133897

Content

1000 pc(s)

Contact material

Copper

Max. temperature

100 °C

Min. temperature

-40 °C

Type

BCP-381- 4 GN BD:17-20SO

Connector contact surface

Tin

Number of pins

4

Rated voltage

160 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3564532 Phoenix Contact 1133897 PCB connector Total number of pins 4 No. of rows 1 1000 pc(s) Carton

User & Safety Instructions

User & Safety Instructions 3564532 Phoenix Contact 1133897 PCB connector Total number of pins 4 No. of rows 1 1000 pc(s) Carton

Description

PCB connector, rated cross-section: 1.5 mm², color: White green, rated current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact type: Female, number of rows: 1, number of rows: 4, product family: BCP, grid dimension: 3.81 mm, connection type: Screw connection with pull-out sleeve, screw attack shape: L longitudinal slot, connection direction conductor/board: 0 °, connector system: BASICLINE 1.5, locking: Without carton type

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?