• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1154005 Edge connector (pins) Total number of pins 20 No. of rows 2 300 pc(s) Bulk

Image similar
Product type
Edge connector (pins)
Total no. of pins
20
CS
0.8 mm
Content
300 pc(s)
Packaging type
Bulk
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SMD multipoint connector, shielded

  • Total number of pins 20
  • No. of rows 2
  • Content 300 pc(s)

Technical specifications

  • Number of plug contact rows: 2
  • Belt type: Other
  • Design of the electrical connection: Other
  • Rated current In:1.7 A.
  • Operating temperature 55 to 125 °C.
  • Flammability class of insulation material according to UL94: V0
  • Diameter connection pin 0.75 mm
  • Pin contact type
  • Grid dimension of the connections 0.8 mm
  • Contact spacing 0.8 mm
  • Pollution level: 2
  • Material of the contact coating: Gold
  • Material of the insulating body: Other
  • Over voltage category III
Packaging type

Bulk

Product type

Edge connector (pins)

Total no. of pins

20

Features

shielded housing

Total number of pins

20

No. of rows

2

CS

0.8 mm

Connection

Soldering

Case material

PA

Manufacturer part #

1154005

Content

300 pc(s)

Max. temperature

125 °C

Min. temperature

-55 °C

Type

FP 0,8/ 20-MV-SH 7,15

Connector contact surface

Au

Number of pins

20

Case colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3564879 Phoenix Contact 1154005 Edge connector (pins) Total number of pins 20 No. of rows 2 300 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3564879 Phoenix Contact 1154005 Edge connector (pins) Total number of pins 20 No. of rows 2 300 pc(s) Bulk

Description

SMD shielded blade terminal, rated current 1.7 A, test voltage 500 V AC, number of pins 20, pitch 0.8 mm, Colour: black, contact surface: Au, contact type: pin, mounting: SMD-soldering

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?