• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1156907 Power strip Total number of pins 80 No. of rows 2 40 pc(s)

Image similar
Product type
Power strip
Total no. of pins
80
Connector type
Power strip
CS
2.54 mm
Content
40 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Socket terminal strip

  • Total number of pins 80
  • No. of rows 2
  • Content 40 pc(s)

Technical specifications

  • Number of plug contact rows: 2
  • Belt type: Other
  • Design of the electrical connection: Other
  • Rated current In:3 A.
  • Operating temperature 40 to 125 °C.
  • Flammability class of insulation material according to UL94: V0
  • Contact version: Socket
  • Grid dimension of the connections 2.54 mm
  • Contact spacing 2.54 mm
  • Pollution level: 2
  • Material of the contact coating: Gold
  • Material of the insulating body: Other
  • Over voltage category III
Product type

Power strip

Total no. of pins

80

Connector type

Power strip

Total number of pins

80

No. of rows

2

CS

2.54 mm

Connection

Socket

Case material

PA

Manufacturer part #

1156907

Content

40 pc(s)

Max. temperature

125 °C

Min. temperature

-40 °C

Type

FQ 2,54D/ 80-SH-0-BT

Connector contact surface

Gold

Number of pins

80

Case colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3565273 Phoenix Contact 1156907 Power strip Total number of pins 80 No. of rows 2 40 pc(s)

User & Safety Instructions

User & Safety Instructions 3565273 Phoenix Contact 1156907 Power strip Total number of pins 80 No. of rows 2 40 pc(s)

Description

SMD baseboard, rated current 3 A, test voltage 500 V AC, number of poles 80, pitch 2.54 mm, Colour: black, contact surface: Au, contact type: socket, mounting: SMD-soldering

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?