• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1156914 Pin strip Total number of pins 10 No. of rows 2 390 pc(s)

Image similar
Product type
Pin strip
Total no. of pins
10
CS
2.54 mm
Content
390 pc(s)
Total number of pins
10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pin strip

  • Total number of pins 10
  • No. of rows 2
  • Content 390 pc(s)

Technical specifications

  • Number of plug contact rows: 2
  • Belt type: Other
  • Design of the electrical connection: Other
  • Rated current In:3 A.
  • Operating temperature 40 to 125 °C.
  • Flammability class of insulation material according to UL94: V0
  • Pin contact type
  • Grid dimension of the connections 2.54 mm
  • Contact spacing 2.54 mm
  • Pollution level: 2
  • Material of the contact coating: Gold
  • Material of the insulating body: Other
  • Over voltage category III
Product type

Pin strip

Total no. of pins

10

Total number of pins

10

No. of rows

2

CS

2.54 mm

Connection

SMD

Case material

PA

Manufacturer part #

1156914

Content

390 pc(s)

Contact material

Gold

Max. temperature

125 °C

Min. temperature

-40 °C

Type

FQ 2,54D/ 10-PV- 380-1-BT

Connector contact surface

Au

Number of pins

10

Case colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3565280 Phoenix Contact 1156914 Pin strip Total number of pins 10 No. of rows 2 390 pc(s)

User & Safety Instructions

User & Safety Instructions 3565280 Phoenix Contact 1156914 Pin strip Total number of pins 10 No. of rows 2 390 pc(s)

Description

SMD multi-pin connector, rated current 3 A, test voltage 500 V AC, number of poles: 10, pitch: 2.54 mm, Colour: black, contact surface: Au, contact type: pin, mounting: SMD-soldering

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?