• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1193694 Workbench (W x H x D) 900 x 810 x 871 mm White aluminium (RAL 9006)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Nominal voltage UN 230 V
  • Supply voltage range 230 V
  • Power consumption max. 16 A
  • Cable length 5 m
Dim

(W x H x D) 900 x 810 x 871 mm

Product type

Workbench

Width

900 mm

Height

810 mm

Factory colour

White aluminium (RAL 9006)

Depth

871 mm

Features

Height-adjustable

Material

Aluminium

Expandable

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3565709 Phoenix Contact 1193694 Workbench (W x H x D) 900 x 810 x 871 mm White aluminium (RAL 9006)

User & Safety Instructions

User & Safety Instructions 3565709 Phoenix Contact 1193694 Workbench (W x H x D) 900 x 810 x 871 mm White aluminium (RAL 9006)

Description

Workbench, white-aluminum
Mobile workbench, electrically height-adjustable, modular expandable with holding systems, device carriers and storage for machine tools, printers, hand tools and accessories, base for the ClipX WIRE assist and other workshop applications.

This text is machine translated.

What kind of Workbenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.