• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1330670 Workbench (W x H x D) 900 x 810 x 871 mm White aluminium (RAL 9006)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 900 x 810 x 871 mm

Product type

Workbench

Width

900 mm

Height

810 mm

Factory colour

White aluminium (RAL 9006)

Depth

871 mm

Features

Height-adjustable

Material

Aluminium

Expandable

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3582893 Phoenix Contact 1330670 Workbench (W x H x D) 900 x 810 x 871 mm White aluminium (RAL 9006)

User & Safety Instructions

User & Safety Instructions 3582893 Phoenix Contact 1330670 Workbench (W x H x D) 900 x 810 x 871 mm White aluminium (RAL 9006)

What kind of Workbenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.