• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1208083 FO connector 6 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connector type Connection 1: SC
  • Connector type Connection 2: SC
  • Material of the sleeve: Metal
Product type

FO connector

Type A

SC

Type B

SC

Material

Metal

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3566453 Phoenix Contact 1208083 FO connector 6 pc(s)

User & Safety Instructions

User & Safety Instructions 3566453 Phoenix Contact 1208083 FO connector 6 pc(s)

Description

LWL-coupling, protection class: IP20, pole number: 2, material: Metal, connection type: Coupling, Cable outlet: straight, color: silver color/matt, Ethernet

This text is machine translated.

What kind of Fibre Optic (FO) Fittings are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.