• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1221641 Network cable 1 pc(s)

Product type
Network cable
Cable features
Shielded
Content
1 pc(s)
Packaged
Yes
Sold per metre
No
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of power contacts: 0
  • Number of control contacts: 0
  • Type of plug contact, outside: Female (female)
  • Operating temperature 40 to 70 °C.
  • Flammability class of insulation material according to UL94: V0
  • Insertion thread M12
  • Cable length: 0,12 mm
  • With PE connection: No.
  • With shield connection: Yes
Product type

Network cable

Cable features

Shielded

Content

1 pc(s)

Packaged

Yes

Sold per metre

No

Shielded

Yes

Manufacturer part #

1221641

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (flexible installation)

70 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

70 °C

Type

NBC-M12FSBPS-RJ45S-93B/0,12

IP20 (when installed)

Test current

2 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3452448 Phoenix Contact 1221641 Network cable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3452448 Phoenix Contact 1221641 Network cable 1 pc(s)

Description

Network cable, protection class IP20, cable length 0.12 m, pin number 4, 100 Mbit/s, CAT5, PROFINET

This text is machine translated.