• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1232243 CHARX PS-M2/3AC/1000DC/30KW DC power unit

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,415.00 / piece)
€ 2,415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Product family: Charx Power basic
  • Connection type 2x RJ45
  • Width 483 mm
  • Height: 134 mm
  • Depth: 550 mm
  • Material of housing: Zn-Al alloy
  • Ambient conditions: Environmental conditions
  • Protection class: IP20
  • Ambient temperature (operation): -40 °C ... 70 °C
  • Ambient temperature (storage/transport): -40 °C ... 70 °C
  • ANSI/UL 2202 standards/regulations
  • 19" rack mounting
  • Insulation properties: Insulation properties
  • Overvoltage category: Overvoltage category
  • Pollution level: 2
  • Permissible air humidity (operating): ≤ 95% (non-condensing)
  • Stripping length: 18 mm ... 20 mm (10 mm² ... 25 mm² = 18 mm, 35 mm² ... 50 mm² = 20 mm)
  • Height unit 3 HE
  • Transmission speed 125 kBit/s
  • IEC labeling
  • Protection class: I
  • Rated output: 30 kW
  • Number of interfaces: 1
  • Transfer length: Max. 20 m.
  • Connection technology: Connection technology
  • Rated input voltage range: 3x 400 V AC ... 480 V AC
  • Input voltage range: 3x 340 V AC ... 530 V AC
  • Switch-on current surge limitation < 60 A.
  • Nominal power intake 31870 VA
  • Efficiency- > 95% (Pout >50 %)
  • Protection against overvoltage at output (OVP): > 1040 V DC
  • Wire connection: Conductor connection
  • rigid: 10 mm² ... 50 mm²;25 mm² (recommended)
  • flexible: 16 mm² ... 50 mm²;25 mm² (recommended)
  • Output: Output
  • Digital: Digital
  • Number of phases: 3
  • Insulation voltage input/output 2121 V DC
  • MTBF (IEC 61709, SN 29500) > 300000 HRS
  • Article dimensions: Article dimensions
  • Operating height: ≤ 4000 m (derating > 2000 m: 10 % / 1000 m)
  • Standard for Safety for Electric Vehicle (EV) Charging System Equipment
  • AWG: 8 ... 0 (Cu);3 (recommended)
  • AC operation: AC operation
  • Network type: Star network (TN, TT, IT (PE))
  • Power factor (cos phi) 0.99
  • Derating > 55°C (3.2 A/K);> 55°C (1 kW/K)
  • Control deviation: < 0.5 % (voltage deviation load variation static 20 % ... 100 < %); 1 % (current deviation load variation static 20 % ... 100 %);± 0.2 % (input voltage change ±20 %)
  • Emissions: IEC 61000-6-3
  • Immunity speed IEC 61000-6-2
  • Pole marking +, -
  • CAN bus: CAN bus
  • CAN bus interface
  • Supported protocols: CAN 2.0B
  • Lock: Snap hook
  • Transmission physics: Cable-bound
  • Topology: Daisy chain
  • Terminating resistance: 120 Ω (terminate end user)
  • Total distortion (THDi): < 5 % (50 % ... 100 % output load)
  • Output voltage range: 30 V DC ... 1000 V DC
  • Output current range: 0 A ... 100 A
  • Power loss Stand-by < 14 W
  • Designation: Output
  • Galvanic isolation between input and output: Yes
  • Insulation voltage input, output/housing 2121 V DC (base insulation)
  • Internal fans: Yes
  • Air flow direction: From front to back
  • Noise level < 60 dB (1 m)
  • IEC 60664-1: II.
  • Conductive charging systems for electric vehicles - Part 21-2: EMC requirements for external charging systems for electric vehicles: Conductive charging systems for electric vehicles - Part 21-2: EMC requirements for external charging systems for electric vehicles
  • Input current: 3x 54 A (340 V AC);3x 46 A (400 V AC)
  • Insulation resistance > 10 MΩ
  • Switch-on delay < 8 s.
  • Overshoot behavior: ± 3 % (switch-on process)
  • Number of power modules as CAN BUS nodes: Max. 48
  • Insulation voltage input, output/signal, communication 4242 V DC
  • Insulation voltage signal, communication/housing 707 V DC
  • Lifetime: 90000 h (40 °C, electrolytic capacitors);70000 h (40 °C, fan)
  • Over temperature protection (OTP) > 75 °C
  • Conductive charging systems for electric vehicles - Part 1: General requirements: Conductive charging systems for electric vehicles - Part 1: General requirements
  • Conductive charging systems for electric vehicles – Part 23: DC power supply systems for electric vehicles: Conductive charging systems for electric vehicles – Part 23: DC power supply equipment for electric vehicles
  • Standard for Safety for Electric Vehicle (EV) Charging System Equipment: Standard for Safety for Electric Vehicle (EV) Charging System Equipment
  • Input frequency: 3x 50 Hz 60 Hz ±10 %
  • Ripple output current ≤ 1%
  • Hot-PLUG connection: No.
  • Ventilation: No.
Product type

DC power unit

Protection class

I

Depth

550 mm

Height

134 mm

Width

483 mm

IP20

Recess height

134 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3566939 Phoenix Contact 1232243 CHARX PS-M2/3AC/1000DC/30KW DC power unit

User & Safety Instructions

User & Safety Instructions 3566939 Phoenix Contact 1232243 CHARX PS-M2/3AC/1000DC/30KW DC power unit

Description

Charx Power basic, quick charge module for DC charging stations, 19" rack mounting, input: 3-phase, output: 30 V DC...1000 V DC / 0 A...100 A.

This text is machine translated.