• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1250833 Fibreglass FO Cable 2.50 m Multimode OM1

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • LC/UPC plug to Open cable ends
  • Pigtail-Cable

Technical specifications

  • Design: Free cable end
  • Number of poles: 12
  • Type of connection: LC
  • Width: 5.5 mm
  • Height: 9.7 mm
  • Colour: Beige
  • Flammability class according to UL 94: V0
  • Mechanical Data: Mechanical Data
  • Ambient conditions: Environmental conditions
  • Protection class: IP20
  • Ambient temperature (operation): -20 °C ... 70 °C
  • Ambient temperature (storage/transport): -40 °C ... 85 °C
  • Length: 2500 mm
  • Transmission speed 1 GBit/s
  • Ambient temperature (mounting): 0 °C ... 50 °C
  • Outer sheath, material: LSZH
  • Cable length 2.50 m
  • Transmission medium: Multimode fiber optic
  • Number of slots: 12
  • Conductor type: Optical wire
  • Non-flammable: Yes
  • Oil resistance: No.
  • Mating cycles: 500
  • Track 1: Track 1
  • Track 2: Track 2
  • Halogen-free: Yes
  • Data transfer rate up to 1 GBit/s.
  • Conductor type 900 µm
  • Cable outlet: Straight
  • Minimum bend radius 30 mm
  • Colour of housing part: Beige
  • Single conductor, material: LSZH
  • Cable design: Semi-loose compact wires (STB)
  • Attenuation ≤ 0.3 dB
  • Mechanical Characteristics: Mechanical Characteristics
  • Diameter ferrule 1.25 mm
  • Material ferrule: Zirconia-ceramic
  • Individual wires, diameter 900 µm
  • Tensile strength short/continuous: 10 N
  • Whip length 2500 mm
  • LWL-cable: Fibre-optic cable
  • Number of fibers: 12
  • G62.5/125 µm OM1 fiber
  • Fibre type: Multimode
  • Return flow resistance ≥ 35 dB
Product type

FO Cable

Connection type

Fibreglass

No. of A connectors

1 x

Type A

LC/UPC plug

No. of B connections

0 x

Type B

Open cable ends

Multimode OM1

Pigtail

Halogen-free

Yes

Cable length

2.50 m

Content

1 pc(s)

Connector version

straight

Cable features

Flame-retardant

FO

Cable use

FO

Version

Cable

LAN transfer rate

1000 MBit/s

Shielded

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3567821 Phoenix Contact 1250833 Fibreglass FO Cable 2.50 m Multimode OM1

User & Safety Instructions

User & Safety Instructions 3567821 Phoenix Contact 1250833 Fibreglass FO Cable 2.50 m Multimode OM1

Description

Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.