• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1341147 PCB connector Total number of pins 6 No. of rows 1 100 pc(s) Carton

Image similar
Product type
PCB connector
Total no. of pins
6
Connector type
Power strip
CS
3.81 mm
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 6
  • No. of rows 1
  • Content 100 pc(s)

Technical specifications

Packaging type

Carton

Product type

PCB connector

Total no. of pins

6

Connector type

Power strip

Features

+ extractor sleeve

Total number of pins

6

No. of rows

1

CS

3.81 mm

Pins per row

6

Case material

PA

Manufacturer part #

1341147

Content

100 pc(s)

Contact material

Copper

Max. temperature

100 °C

Min. temperature

-40 °C

Type

BCP-381- 6 GN BD:1,1,2,2,3,3

Connector contact surface

Tin

Number of pins

6

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3584215 Phoenix Contact 1341147 PCB connector Total number of pins 6 No. of rows 1 100 pc(s) Carton

User & Safety Instructions

User & Safety Instructions 3584215 Phoenix Contact 1341147 PCB connector Total number of pins 6 No. of rows 1 100 pc(s) Carton

What kind of Multipoint Connectors & Receptacles are you looking for?