• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1363344 PCB connector Total number of pins 2 80 pc(s)

Image similar
Product type
PCB connector
Total no. of pins
2
Connector type
PCB connector
Content
80 pc(s)
Features
Cable outlet (straight)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 2
  • Content 80 pc(s)

Technical specifications

Product type

PCB connector

Total no. of pins

2

Connector type

PCB connector

Features

Cable outlet (straight)

Total number of pins

2

Connection

SMD

Case material

PA

Manufacturer part #

1363344

Content

80 pc(s)

Max. temperature

85 °C

Min. temperature

-40 °C

Type

SPE-T1-M12FSF-180-SMD

Number of pins

2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3584237 Phoenix Contact 1363344 PCB connector Total number of pins 2 80 pc(s)

User & Safety Instructions

User & Safety Instructions 3584237 Phoenix Contact 1363344 PCB connector Total number of pins 2 80 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?