
Phoenix Contact 1404137 Sensor/actuator connector (pre-fab) M8 1.50 m No. of pins (RJ): 8 1 pc(s) Piece
EAN:
Part number:
Item no:
Number
Total (€ 38.99 / piece)
€ 38.99
incl. VAT
Only 3 Piece(s) available
Technical specifications
- Packaging type
Piece
- Type
SAC-8P-M 8MS/ 1,5-PUR SH
- Product type
Sensor/actuator connector (pre-fab)
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M8 plug, straight
- No. of pins
8
- Cable length
1.50 m
- Jacket material
PP
- Nominal voltage
30 V
- Nominal current
1.50 A
- Nominal current - rounded value
1.5 A
- Connection
M8 plug
- Thread type connection side
M8
- Thread type (wiring and installation)
M8
- Cable colour
Black
- Coding
A
- Contact material
CuSn
- Contact surface
Au
- Features
Shielded
Halogen-free
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Manufacturer part #
1404137
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1827459 Phoenix Contact 1404137 Sensor/actuator connector (pre-fab) M8 1.50 m No. of pins (RJ): 8 1 pc(s) Piece






























