
Number
Total (€ 28.99 / piece)
€ 28.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Type
SAC-8P- 1,5-PUR/M 8FR
- Product type
Sensor/actuator cable
- Connection side A
M8 socket, right angle
- Connection side B
Cable, open end
- No. of pins
8
- Cable length
1.50 m
- Jacket material
PUR
- Nominal voltage
30 V
- Nominal current
1.50 A
- Nominal current - rounded value
1.5 A
- Connection
Open cable end
- Thread type connection side
M8
- Thread type (wiring and installation)
M8
- Cable colour
Black
- Coding
A
- Contact material
CuSn
- Contact surface
Au
- Features
Halogen-free
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Manufacturer part #
1404191
- Content
1 pc(s)
TRUE
Multi-core
30 V
1.5 m
FALSE
8
-25-80 °C
-40-80 °C
Other
IP65
M8
Other
FALSE
1.5 A
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1827468 Phoenix Contact 1404191 Sensor/actuator cable M8 1.50 m No. of pins (RJ): 8 1 pc(s) Piece






























