
Number
Total (€ 51.99 / piece)
€ 51.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Type
SAC-8P-M 8MS/ 1,5-PUR/M 8FS
- Product type
Sensor/actuator cable
- Connector type
Socket
- Connector standard
Sensor connector
- Connection side A
M8 socket, straight
- Connection side B
M8 plug, straight
- No. of pins
8
- Cable length
1.50 m
- Jacket material
PUR
- Nominal voltage
30 V
- Nominal current
1.50 A
- Nominal current - rounded value
1.5 A
- Connection
M8 plug
- Thread type connection side
M8
- Thread type (wiring and installation)
M8
- Cable colour
Black
- Coding
A
- Contact material
CuSn
- Contact surface
Au
- Features
Halogen-free
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Manufacturer part #
1404199
- Content
1 pc(s)
- Height
120 mm
- Length
300 cm
- Width
250 mm
- Weight
1000 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1827471 Phoenix Contact 1404199 Sensor/actuator cable M8 Socket 1.50 m No. of pins (RJ): 8 1 pc(s) Piece






























