• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1404222 HC-ADV-B06-HHWH-1TGM20-PL Enclosure extension 1 pc(s)

Image similar
Product type
Enclosure extension
Type
HC-ADV-B06-HHWH-1TGM20-PL
Series
HC-ADV
Manufacturer part #
1404222
Features
+ cable gland
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

HC-ADV-B06-HHWH-1TGM20-PL

Product type

Enclosure extension

Series

HC-ADV

Manufacturer part #

1404222

Features

+ cable gland

Content

1 pc(s)

Number of pins

6

IP66

Max. temperature

100 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2137137 Phoenix Contact 1404222 HC-ADV-B06-HHWH-1TGM20-PL Enclosure extension 1 pc(s)

Description

Integrated screw connection. Lower cost than metal. Can also be used without attachment casing. Identification can be marked with a 9 x 20 mm label.

This text is machine translated.