
Number
Total (€ 20.99 / piece)
€ 20.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Type
SAC-5P- 1,5-115/M 8FSB
- Product type
Sensor/actuator cable
- Connection side A
M8 socket, straight
- Connection side B
Cable, open end
- No. of pins
5
- Cable length
1.50 m
- Jacket material
PUR
- Nominal voltage
30 V
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Connection
M8 socket
- Thread type connection side
M8
- Cable colour
Black
- Coding
B
- Contact material
CuSn
- Contact surface
Au
- Features
Halogen-free
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Manufacturer part #
1404470
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1827476 Phoenix Contact 1404470 Sensor/actuator cable M8 1.50 m No. of pins (RJ): 5 1 pc(s) Piece






























