
Number
Total (€ 28.99 / piece)
€ 28.99
incl. VAT
14-day return policy included
Technical specifications
- Type
SAC-4P- 5,0-PVC/M12FR-3L
- Product type
Sensor/actuator cable
- Connector type
Socket
- Connection side A
M12 socket, right angle
- Connection side B
Cable, open end
- No. of pins
4
- Cable length
5.00 m
- Jacket material
PVC
- Nominal voltage
24 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
4.7 mm
- Connection
M12 socket
- Cable colour
Black
- Coding
A
- Contact material
CuSn
- Contact surface
Au
- Features
+ LED
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Manufacturer part #
1404961
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1827484 Phoenix Contact 1404961 Sensor/actuator cable Socket 5.00 m No. of pins (RJ): 4 1 pc(s)






























