• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1407443 Sensor/actuator cable M12 SPEEDCON 1.00 m No. of pins (RJ): 8 1 pc(s) Piece

Image similar
Product type
Sensor/actuator cable
Connector standard
Sensor connector
Connection side A
M12 socket, straight
Connection side B
M12 Speedcon
No. of pins
8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

NBC-FS/ 1,0-94B/R4AC SCO

Product type

Sensor/actuator cable

Connector standard

Sensor connector

Connection side A

M12 socket, straight

Connection side B

M12 Speedcon

No. of pins

8

Cable length

1.00 m

Jacket material

PUR

Nominal voltage

48 V AC

Connection

RJ45

Factory colour

Black

Thread type connection side

M12 SPEEDCON

Thread type (wiring and installation)

M12 SPEEDCON

Cable colour

Blue

Coding

A

Contact material

CuSn

Contact surface

Ni/Au

IP65

Features

Shielded

Seal type

Speedcon

Manufacturer part #

1407443

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1827526 Phoenix Contact 1407443 Sensor/actuator cable M12 SPEEDCON 1.00 m No. of pins (RJ): 8 1 pc(s) Piece

Description

Network cable, Ethernet CAT5 (1 GBit/s), 8-pin, PUR, water BLUE RAL 5021, shielded, straight plug RJ45/IP20, on straight socket M12 SPEEDCON/IP67, coding: A, cable length 1 m.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?