
Phoenix Contact 1408811 Sensor/actuator cable M12 Plug (straight) to connector (straight) 10.00 m No. of pins (RJ): 4 1
Technical specifications
- Packaging type
Piece
- Type
SAC-4P-M12MST/10,0-PUR/M12FST
- Product type
Sensor/actuator cable
- Connector type
Plug (straight) to connector (straight)
- Connection side A
M12 socket, straight
- Connection side B
M12 plug, straight
- No. of pins
4
- Cable length
10.00 m
- Jacket material
PUR
- Nominal voltage
63 V
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Cable colour
Black
- Coding
T
- Contact material
CuSn
- Contact surface
Au
- Features
Halogen-free
- Min. temperature
-50 °C
- Max. temperature
+80 °C
- Manufacturer part #
1408811
- Content
1 pc(s)
TRUE
Multi-core
63 V
10 m
FALSE
4
-30-80 °C
-50-80 °C
Other
IP65
M12
M12
FALSE
12 A
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1827589 Phoenix Contact 1408811 Sensor/actuator cable M12 Plug (straight) to connector (straight) 10.00 m No. of pins (RJ): 4 1






























