
Number
Total (€ 59.99 / piece)
€ 59.99
incl. VAT
14-day return policy included
Technical specifications
- Type
SAC-4P-M12MST/ 5,0-PUR
- Product type
Sensor/actuator connector (pre-fab)
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M12 plug, straight
- No. of pins
4
- Cable length
5.00 m
- Jacket material
PUR
- Nominal voltage
63 V
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Connection
M12 plug
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Cable colour
Black
- Coding
T
- Contact material
CuSn
- Contact surface
Au
- Features
Halogen-free
- Min. temperature
-50 °C
- Max. temperature
+80 °C
- Manufacturer part #
1408814
- Content
1 pc(s)
TRUE
Multi-core
63 V
5 m
FALSE
4
-30-80 °C
-50-80 °C
Other
IP65
Other
M12
FALSE
12 A
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1827592 Phoenix Contact 1408814 Sensor/actuator connector (pre-fab) M12 5.00 m No. of pins (RJ): 4 1 pc(s)






























