
Number
Total (€ 65.99 / piece)
€ 65.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Type
SAC-4P- 5,0-PUR/M12FRT
- Product type
Sensor/actuator connector (pre-fab)
- Connection side A
Cable, open end
- Connection side B
M12 socket, right angle
- No. of pins
4
- Cable length
5.00 m
- Jacket material
PUR
- Nominal voltage
63 V
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Connection
Socket
- Thread type connection side
M12
- Cable colour
Black
- Coding
T
- Contact material
CuSn
- Contact surface
Au
- Features
Halogen-free
- Min. temperature
-50 °C
- Max. temperature
+80 °C
- Manufacturer part #
1408829
- Content
1 pc(s)
- Number of pins
4
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1827602 Phoenix Contact 1408829 Sensor/actuator connector (pre-fab) M12 5.00 m No. of pins (RJ): 4 1 pc(s) Piece






























