• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1411224 A-INL-PG13,5-P-GY PG13.5 PA 5 pc(s)

Image similar
Size
PG13.5
Material
PA
Length
6 mm
Halogen-free
Yes
Content
5 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Size

PG13.5

Length

6 mm

Material

PA

Halogen-free

Yes

Content

5 pc(s)

Manufacturer part #

1411224

Type

A-INL-PG13,5-P-GY

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1833445 Phoenix Contact 1411224 A-INL-PG13,5-P-GY PG13.5 PA 5 pc(s)

Description

Counter nut, PA, for PG13.5 thread, Color: silver-gray RAL 7001

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?