
Number
Total (€ 44.99 / piece)
€ 44.99
incl. VAT
14-day return policy included
Technical specifications
- Type
SAC-3P- 5,0-PVC/FSS PE SCO
- Product type
Sensor/actuator cable
- Connection side A
M12 socket, straight
- Connection side B
Cable, open end
- No. of pins
3
- Cable length
5.00 m
- Jacket material
PVC
- Nominal voltage
230 V
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Cable colour
Black
- Contact material
CuZn
- Contact surface
Au
- Min. temperature
-40 °C
- Max. temperature
+90 °C
- Manufacturer part #
1411646
- Content
1 pc(s)
TRUE
Multi-core
690 V
5 m
FALSE
3
-5-90 °C
-40-90 °C
Other
IP65
M12
Other
FALSE
16 A
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1832525 Phoenix Contact 1411646 Sensor/actuator cable 5.00 m No. of pins (RJ): 3 1 pc(s)






























