• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1412316 Network cable 10 pc(s)

Product type
Network cable
Content
10 pc(s)
Shielded
Yes
Manufacturer part #
1412316
Type
NBC-FSBPXS/2,0-94F/R4AC-10G
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of power contacts: 0
  • Number of control contacts: 0
  • Type of plug contact, outside: Female (female)
  • Operating temperature
  • Flammability class of insulation material according to UL94: V2
  • Insertion thread M12
  • Cable length: 2 mm
  • Min Number of mating cycles: 100
  • With PE connection: No.
  • With shield connection: Yes
  • Surrounding temperature 60-60 °C
Product type

Network cable

Content

10 pc(s)

Shielded

Yes

Manufacturer part #

1412316

Type

NBC-FSBPXS/2,0-94F/R4AC-10G

IP67 (when installed)

Test current

0.5 A

Rated voltage

48 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3452520 Phoenix Contact 1412316 Network cable 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3452520 Phoenix Contact 1412316 Network cable 10 pc(s)

Description

Network cable, protection class IP67/IP20, cable length 2 m, number of poles: 8, 10 Gbit/s, CAT6A, cable outlet: straight, Ethernet

This text is machine translated.