• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1413162 Patch cable 1 pc(s)

Product type
Patch cable
No. of leads
8 x
Content
1 pc(s)
Halogen-free
No
Manufacturer part #
1413162
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Arrangement of the cable routing, field side: Straight
  • Type of plug contact, field side: Male (plug)
  • Arrangement of the cable entry, housing side: Straight
  • Type of plug contact, housing side: Male (plug)
  • Rated voltage: 48 V
  • With LED display: No.
  • Radiation cross-linked: No.
Product type

Patch cable

No. of leads

8 x

Content

1 pc(s)

Halogen-free

No

Manufacturer part #

1413162

Max. length sold by the metre

3 m

Type

NBC-R4AC1/3,0-94G/R4AC1-BU

Cable length

3 m

Number of pins

8

Test current

0.5 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3452528 Phoenix Contact 1413162 Patch cable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3452528 Phoenix Contact 1413162 Patch cable 1 pc(s)

Description

Patch cable, protection type IP20, cable length 3 m, number of poles: 8, 10 GBit/s, CAT6A, connection type: Pierce connection, Ethernet

This text is machine translated.