
Phoenix Contact 1414397 Sensor/actuator connector M12 Switchboard grommet No. of pins (RJ): 4 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 61.99 / piece)
€ 61.99
incl. VAT
14-day return policy included
Technical specifications
- Type
CUC-BH-M12D1PBK-A/R4BE
- Product type
Sensor/actuator connector
- Connector type
Switchboard grommet
- Connector standard
Sensor connector
- Connection side B
RJ45 socket
- No. of pins
4
- Nominal voltage
72 V DC
- Nominal current
1.75 A
- Nominal current - rounded value
1.75 A
- Connection
Connector
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
D
- Features
D-coded
- Manufacturer part #
1414397
- Content
1 pc(s)
Black
4
-25-85 °C
V0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 658737 Phoenix Contact 1414397 Sensor/actuator connector M12 Switchboard grommet No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 658737 Phoenix Contact 1414397 Sensor/actuator connector M12 Switchboard grommet No. of pins (RJ): 4 1 pc(s)
Description
Cabinet bushing, M12, 4-pin, D-coded to RJ45 socket, input socket 90°, IP65/67
This text is machine translated.
This text is machine translated.
























