
Number
Total (€ 14.99 / piece)
€ 14.99
incl. VAT
Only 10 Piece(s) available
Technical specifications
- Type
SAC-4P- 1,5-PVC/M12FR
- Product type
Sensor/actuator cable
- Connection side A
M12 socket, right angle
- Connection side B
Cable, open end
- No. of pins
4
- Cable length
1.50 m
- Jacket material
PVC
- Nominal voltage
250 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
M12 socket
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Cable colour
Black
- Coding
A
- Contact material
CuSn
- Contact surface
Au
- Features
Halogen-free
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Manufacturer part #
1415606
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1827912 Phoenix Contact 1415606 Sensor/actuator cable M12 1.50 m No. of pins (RJ): 4 1 pc(s)






























