
Number
Total (€ 14.99 / piece)
€ 14.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Type
SAC-5P-M12MS/1,5-PVC
- Product type
Sensor/actuator connector (pre-fab)
- Connection side A
Cable, open end
- Connection side B
M12 plug, straight
- No. of pins
5
- Cable length
1.50 m
- Jacket material
PVC
- Nominal voltage
48 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
M12 plug
- Factory colour
Black
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Cable colour
Black
- Coding
A
- Contact material
CuSn
- Contact surface
Au
- Features
Halogen-free
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Manufacturer part #
1415675
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1827917 Phoenix Contact 1415675 Sensor/actuator connector (pre-fab) M12 1.50 m No. of pins (RJ): 5 1 pc(s) Piece






























