
Number
Total (€ 13.99 / piece)
€ 13.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Type
SAC-3P-M 8MS/1,5-PVC
- Product type
Sensor/actuator connector (pre-fab)
- Connection side A
Cable, open end
- Connection side B
M8 plug, straight
- No. of pins
3
- Cable length
1.50 m
- Jacket material
PVC
- Nominal voltage
48 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
M8 plug
- Thread type connection side
M8
- Thread type (wiring and installation)
M8
- Cable colour
Black
- Coding
A
- Contact material
CuSn
- Contact surface
Au
- Features
A-coded
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Manufacturer part #
1415861
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1827931 Phoenix Contact 1415861 Sensor/actuator connector (pre-fab) M8 1.50 m No. of pins (RJ): 3 1 pc(s) Piece






























