• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1416318 Network cable PUR halogenfrei 4 x 2 x 0.14 mm² Water blue 1 pc(s)

1/2
Image similar
Product type
Network cable
No. of leads
8 x
Cross section (each core)
0.14 mm²
Cable features
Flame-retardant
Cable type
PUR halogenfrei
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Wire colors: White/blue-blue, white/orange-orange, white/green-green, white/brown-brown
  • Outer sheath, material: PURE
  • Number of pins: 8
  • Cable length: 100 m
  • Wire diameter incl. insulation: 1 mm
  • Total stranding: 4 pairs and 5 fillers to the soul
  • Wall thickness outer sheath: 0.85 mm
  • Material conductor: Bare copper wire
  • Line capacity: Approx. 50 nF/km (at 1 kHz)
  • Signal delay 5.3 ns/m
Product type

Network cable

Cable type

PUR halogenfrei

No. of leads

8 x

Cross section (each core)

0.14 mm²

Twisted pair cabling (part 1)

Yes (1)

Cross section

4 x 2 x 0.14 mm²

Cable features

Flame-retardant

Outside Ø

6.9 mm

Factory colour

Water blue

Content

1 pc(s)

Nominal voltage (details)

<100 V

Test voltage

700 V

AWG max.

26

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

8

Sold per metre

Yes

Halogen-free

Yes

Shielded

Yes

Manufacturer part #

1416318

Insulation material

PP

Insulation

PP

Core layout

19x 0.1 mm

Min. temperature range (flexible installation)

-20 °C

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Type

VS-OE-OE-94C-100,0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2209222 Phoenix Contact 1416318 Network cable PUR halogenfrei 4 x 2 x 0.14 mm² Water blue 1 pc(s)

Datasheet 2209222 Phoenix Contact 1416318 Network cable PUR halogenfrei 4 x 2 x 0.14 mm² Water blue 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2209222 Phoenix Contact 1416318 Network cable PUR halogenfrei 4 x 2 x 0.14 mm² Water blue 1 pc(s)

Description

Network cable, Ethernet CAT5 (1 GBit/s), 8-pin, PUR halogen-free, water-blue RAL 5021, shielded, free cable end, on free cable end, cable length: 100 m, for drag chains

This text is machine translated.