• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1417661 A-INL-M25-P-LG M25 x 1.5 M25 PA 6 GF 30 5 pc(s)

Internal thread
M25 x 1.5
Size
M25
Material
PA 6 GF 30
Length
6 mm
Halogen-free
Yes
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Internal thread

M25 x 1.5

Size

M25

Length

6 mm

Material

PA 6 GF 30

Halogen-free

Yes

Content

5 pc(s)

Manufacturer part #

1417661

Type

A-INL-M25-P-LG

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1833288 Phoenix Contact 1417661 A-INL-M25-P-LG M25 x 1.5 M25 PA 6 GF 30 5 pc(s)

Description

Counter nut, PA 6 GF30, for thread M25 x 1.5, color: light gray RAL 7035

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?