
Phoenix Contact 1419632 Sensor/actuator built-in connector M12 Socket, built-in 0.50 m No. of pins (RJ): 4 1 pc(s)
Technical specifications
- Type
SACC-DSI-M12FS-4CON-M16/0,5
- Product type
Sensor/actuator built-in connector
- Connector type
Socket, built-in
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M12 socket, built-in
- No. of pins
4
- Cable length
0.50 m
- Jacket material
PUR
- Nominal voltage
250 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.34 mm²
- Outside Ø
1.20 mm
- Connection
Open end cable
- Thread type connection side
M12
- Coding
A
IP67
- Manufacturer part #
1419632
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 658695 Phoenix Contact 1419632 Sensor/actuator built-in connector M12 Socket, built-in 0.50 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 658695 Phoenix Contact 1419632 Sensor/actuator built-in connector M12 Socket, built-in 0.50 m No. of pins (RJ): 4 1 pc(s)
Description
This text is machine translated.


























