• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1423707 Network cable 1 pc(s)

Product type
Network cable
Cable features
Halogen-free
Content
1 pc(s)
Halogen-free
Yes
Shielded
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Arrangement of the cable routing, field side: Straight
  • Type of plug contact, field side: Male (plug)
  • Electrical connection design, field side: M8
  • Arrangement of the cable entry, housing side: Straight
  • Type of plug contact, housing side: Male (plug)
  • Electrical connection design, housing side: M8
  • Rated voltage: 48 V
  • With LED display: No.
  • Radiation cross-linked: No.
  • Ass. Mounting/handling cable temperature -40-70 °C.
  • Ass. Cable outside temperature after mounting without vibration: -40-70 °C.
Product type

Network cable

Cable features

Halogen-free

Content

1 pc(s)

Halogen-free

Yes

Shielded

Yes

Manufacturer part #

1423707

Insulation material

PUR

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (flexible installation)

70 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

70 °C

Max. length sold by the metre

1 m

Type

NBC-M8MSD/ 1,0-93C/M8MSD

Cable length

1 m

IP65

Number of pins

4

Test current

4 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3452560 Phoenix Contact 1423707 Network cable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3452560 Phoenix Contact 1423707 Network cable 1 pc(s)

Description

Network cable, PROFINET CAT5 (100 MBit/s), EtherCAT® CAT5 (100 MBit/s), 4-pin, PUR halogen-free, green RAL 6018, shielded (Advanced Shielding Technology), straight plug M8, coding: D/IP67, on straight plug M8, coding: D/IP67, cable length: 1 m

This text is machine translated.