• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1423980 Feedthrough 0.5 m

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Feedthrough

Cable length

0.5 m

Connection

IDC

Cable Ø (max.)

14 mm

Cable Ø up to

9 mm

Cable Ø range

9 - 14 mm

Mounting type

Wall

Number of pins

4

IP66

Height

30.05 mm

Length

161.86 mm

Width

30.06 mm

Case colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3588176 Phoenix Contact 1423980 Feedthrough 0.5 m

User & Safety Instructions

User & Safety Instructions 3588176 Phoenix Contact 1423980 Feedthrough 0.5 m