
Technical specifications
- Packaging type
Piece
- Type
SACC-M12FS-5PL M
- Product type
Sensor/actuator connector
- Connector type
Socket, straight
- Connection side A
M12 plug, straight
- No. of pins
5
- Nominal voltage
60 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.75 mm²
- Connection
Push-in connector
- Factory colour
Multicolour
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Cable colour
Multicolour
- Coding
A
- Contact material
CuSn
- Contact surface
Ni/Au
- max. cross section
0.75 mm²
- Min. cross section
0.08 mm²
IP65/67
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Manufacturer part #
1424652
- Content
1 pc(s)
- Cable Ø (max.)
8 mm
- Cable Ø up to
4 mm
- Cable Ø range
4 - 8 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1828103 Phoenix Contact 1424652 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 5 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1828103 Phoenix Contact 1424652 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 5 1 pc(s) Piece
Description
This text is machine translated.




















