
Number
Total (€ 234.99 / piece)
€ 234.99
incl. VAT
Only 4 Piece(s) available
Technical specifications
- Type
"Phoenix Contact"
- Product type
Sensor/actuator cable
- Connector type
Socket
- Connector standard
Sensor connector
- Connection side A
M12 socket, straight
- Connection side B
Cable, open end
- No. of pins
17
- Cable length
10.00 m
- Jacket material
PUR
- Nominal voltage
30 V
- Nominal current
1.50 A
- Nominal current - rounded value
1.5 A
- Outside Ø
9.2 mm
- Connection
Socket
- Thread type connection side
M12 SPEEDCON
- Thread type (wiring and installation)
M12 SPEEDCON
- Cable colour
Black
- Coding
A
- Contact material
CuZn
- Contact surface
Au
- Features
Shielded
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Seal type
Speedcon
- Manufacturer part #
1430310
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1828157 Phoenix Contact 1430310 Sensor/actuator cable M12 SPEEDCON Socket 10.00 m No. of pins (RJ): 17 1 pc(s)






























