
Phoenix Contact 1430572 Sensor/actuator connector (pre-fab) M12 SPEEDCON 1.50 m No. of pins (RJ): 12 1 pc(s) Piece
EAN:
Part number:
Item no:
Number
Total (€ 57.99 / piece)
€ 57.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Type
SAC-12P-MR/ 1,5-PUR SCO
- Product type
Sensor/actuator connector (pre-fab)
- Connection side A
Cable, open end
- Connection side B
M12 plug, right angle
- No. of pins
12
- Cable length
1.50 m
- Jacket material
PUR
- Nominal voltage
30 V
- Nominal current
1.50 A
- Nominal current - rounded value
1.5 A
- Connection
Open cable end
- Factory colour
Black
- Thread type connection side
M12 SPEEDCON
- Cable colour
Black
- Coding
A
- Contact material
CuZn
- Contact surface
Au
- Features
Halogen-free
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Manufacturer part #
1430572
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1828162 Phoenix Contact 1430572 Sensor/actuator connector (pre-fab) M12 SPEEDCON 1.50 m No. of pins (RJ): 12 1 pc(s) Piece






























