
Number
Total (€ 67.99 / piece)
€ 67.99
incl. VAT
Only 3 Piece(s) available
Technical specifications
- Packaging type
Piece
- Type
SAC-12P- 1,0-35T/FS SH SCO
- Product type
Sensor/actuator cable
- Connector standard
Sensor connector
- Connection side A
M12 socket, straight
- Connection side B
Cable, open end
- No. of pins
12
- Cable length
1.00 m
- Jacket material
PUR
- Nominal voltage
30 V
- Nominal current
1.50 A
- Nominal current - rounded value
1.5 A
- Connection
M12 socket
- Thread type connection side
M12 SPEEDCON
- Thread type (wiring and installation)
M12 SPEEDCON
- Cable colour
Black
- Coding
A
- Contact material
CuZn
- Contact surface
Au
- Features
Shielded
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Seal type
Speedcon
- Manufacturer part #
1434730
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1828170 Phoenix Contact 1434730 Sensor/actuator cable M12 SPEEDCON 1.00 m No. of pins (RJ): 12 1 pc(s) Piece






























