
Number
Total (€ 23.99 / piece)
€ 23.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Type
SAC-4P- 5,0-PUR/M12FS P
- Product type
Sensor/actuator cable
- Connector type
Socket
- Connector standard
Sensor connector
- Connection side A
M12 socket, straight
- Connection side B
Cable, open end
- No. of pins
4
- Cable length
5.00 m
- Jacket material
PUR
- Nominal voltage
250 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
M12 socket
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Cable colour
Black
- Coding
A
- Contact material
CuSn
- Contact surface
Au
- Features
Halogen-free
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Seal type
Screw-on
- Manufacturer part #
1442492
- Content
1 pc(s)
- Number of pins
4
- Case material
Plastic
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1828186 Phoenix Contact 1442492 Sensor/actuator cable M12 Socket 5.00 m No. of pins (RJ): 4 1 pc(s) Piece






























