
Number
Total (€ 35.99 / piece)
€ 35.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Type
SAC-4P-10,0-PUR/M12FS P
- Product type
Sensor/actuator cable
- Connection side A
M12 socket, straight
- Connection side B
Cable, open end
- No. of pins
4
- Cable length
10.00 m
- Jacket material
PUR
- Nominal voltage
250 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
M12 socket
- Thread type connection side
M12
- Cable colour
Black
- Coding
A
- Contact material
CuSn
- Contact surface
Au
- Features
Halogen-free
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Manufacturer part #
1442502
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1828187 Phoenix Contact 1442502 Sensor/actuator cable M12 10.00 m No. of pins (RJ): 4 1 pc(s) Piece






























