
Phoenix Contact 1454066 Sensor/actuator connector (pre-fab) M12 Plug, straight 10.00 m No. of pins (RJ): 4 1 pc(s)
Technical specifications
- Type
SAC-4P-M12MS/10,0-28X OD
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, straight
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M12 plug, straight
- No. of pins
4
- Cable length
10.00 m
- Jacket material
PE-X
- Nominal voltage
250 V AC
250 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
1.60 mm
- Cross-section (sensor/actuator wiring)
0.50 mm²
- Thread type connection side
M12
- Cable colour
Black
- Coding
A
IP65
- Manufacturer part #
1454066
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1438663 Phoenix Contact 1454066 Sensor/actuator connector (pre-fab) M12 Plug, straight 10.00 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1438663 Phoenix Contact 1454066 Sensor/actuator connector (pre-fab) M12 Plug, straight 10.00 m No. of pins (RJ): 4 1 pc(s)



























