
Number
Total (€ 34.99 / piece)
€ 34.99
incl. VAT
14-day return policy included
Technical specifications
- Type
SAC-4P-M12MS/ 3,0-800/M12FS
- Product type
Sensor/actuator cable
- Connection side A
M12 socket, straight
- Connection side B
M12 plug, straight
- No. of pins
4
- Cable length
3.00 m
- Jacket material
PUR
- Nominal voltage
250 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
M12 plug
M12 socket
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Cable colour
Grey
- Coding
A
- Contact material
CuSn
- Contact surface
Au
- Features
Halogen-free
Suitable for drag chains
PUR jacket
Spark-proof
- Min. temperature
-40 °C
- Max. temperature
+90 °C
- Manufacturer part #
1457076
- Content
1 pc(s)
- Number of pins
4
TRUE
Multi-core
250 V
3 m
FALSE
4
-25-80 °C
-40-80 °C
Other
IP65
M12
M12
FALSE
4 A
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1828220 Phoenix Contact 1457076 Sensor/actuator cable M12 3.00 m No. of pins (RJ): 4 1 pc(s)






























