• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1501715 Spiral cable 4 x 0.34 mm² 100 m

Product type
Spiral cable
No. of leads
4 x
Cross section (each core)
0.34 mm²
Cable features
PUR coating
Cross section
4 x 0.34 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for laying in the ground: No.
  • Cable longitudinally watertight: No.
  • Cable transverse water-proof: No.
  • Conductor class: Cl. 6 = fine wire
  • Wire diameter 1.27 mm
  • Conductor cross-section: 0.34 mm²
  • Min Permissible bending radius, flexible use/free movement: 50 mm
  • Min Permitted bending radius, stationary use/fixed installation: 25 mm
  • Low smoke in accordance with EN IEC 61034-2: No.
  • Shield over stranding element: Braid
  • Protection jacket: Without
  • Specification of wire insulation: Polypropylene (PP)
  • Ass. Cable outside temperature during assembly/handling: -25-80 °C.
  • Ass. Cable outside temperature after mounting without vibration: -40-80°C.
  • Oil resistant according to EN IEC 60811-404: No.
Product type

Spiral cable

No. of leads

4 x

Cross section (each core)

0.34 mm²

Cross section

4 x 0.34 mm²

Cable features

PUR coating

Outside Ø

4.95 mm

Content

100 m

Bend radius (no. of ODs for fixed installation)

25

Bend radius (no. of ODs for flexible installation)

50

Sold per metre

No

Halogen-free

Yes

Shielded

Yes

Manufacturer part #

1501715

Insulation material

Polypropylene

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (flexible installation)

80 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

80 °C

Max. length sold by the metre

100 m

Type

SAC-4P-100,0-PUR/SH-0,34

FALSE

0.34 mm²

Other

Other

Other

Other

1.27 mm

Braiding

Other

Class 6 = very flexible

-25-80 °C

-40-80 °C

None

4

FALSE

FALSE

4.95 mm

FALSE

Other

FALSE

FALSE

50 mm

25 mm

Polypropylene (PP)

Other

Documents & Downloads

Datasheet

Datasheet 3452580 Phoenix Contact 1501715 Spiral cable 4 x 0.34 mm² 100 m

User & Safety Instructions

User & Safety Instructions 3452580 Phoenix Contact 1501715 Spiral cable 4 x 0.34 mm² 100 m

Description

Cable ring, shielded, PUR halogen-free, black gray RAL 7021, 4-wire, Colour: brown, white, blue, black, cable length: 100 m.

This text is machine translated.