
Number
Total (€ 104.99 / piece)
€ 104.99
incl. VAT
14-day return policy included
Technical specifications
- Type
SAC-5P-MS/15,0-186/FS SCO
- Product type
Sensor/actuator cable
- Connection side A
M12 socket, straight
- Connection side B
M12 plug, straight
- No. of pins
5
- Cable length
15.00 m
- Jacket material
PUR
- Nominal voltage
48 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
M12 plug
- Thread type connection side
M12 SPEEDCON
- Thread type (wiring and installation)
M12 SPEEDCON
- Cable colour
Black
- Coding
A
- Contact material
CuSn
- Contact surface
Au
- Features
Halogen-free
- Min. temperature
-25 °C
- Max. temperature
+80 °C
- Seal type
Speedcon
- Manufacturer part #
1518465
- Content
1 pc(s)
TRUE
Multi-core
48 V
15 m
FALSE
5
-5-80 °C
-25-80 °C
Other
IP65
M12
M12
FALSE
4 A
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1832387 Phoenix Contact 1518465 Sensor/actuator cable M12 SPEEDCON 15.00 m No. of pins (RJ): 5 1 pc(s)






























