
Number
Total (€ 25.99 / piece)
€ 25.99
incl. VAT
14-day return policy included
Technical specifications
- Type
SAC-6P- 1,5-PUR/M 8FS
- Product type
Sensor/actuator cable
- Connector type
Socket
- Connection side A
M8 socket, straight
- Connection side B
Cable, open end
- No. of pins
6
- Cable length
1.50 m
- Jacket material
PUR
- Nominal voltage
30 V
- Nominal current
1.50 A
- Nominal current - rounded value
1.5 A
- Connection
Open cable end
- Thread type connection side
M8
- Cable colour
Black
- Contact material
CuZn
- Contact surface
Au
- Features
Halogen-free
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Manufacturer part #
1522192
- Content
1 pc(s)
- Number of pins
6
TRUE
Multi-core
30 V
1.5 m
FALSE
6
-5-80 °C
-40-80 °C
Other
IP65
M8
Other
FALSE
1.5 A
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1828294 Phoenix Contact 1522192 Sensor/actuator cable M8 Socket 1.50 m No. of pins (RJ): 6 1 pc(s)






























